
770994-1 | |
|---|---|
DigiKey Part Number | 770994-1-ND |
Manufacturer | |
Manufacturer Product Number | 770994-1 |
Description | CONN HEADER R/A 2POS 6.35MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770994-1 Models |
Category | Contact Length - Post 0.160" (4.06mm) |
Mfr | Insulation Height 0.360" (9.14mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |









