
770983-1 | |
|---|---|
DigiKey Part Number | A14015TR-ND - Tape & Reel (TR) A14015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770983-1 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770983-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.54400 | kr.5.44 |
| 25 | kr.0.50960 | kr.12.74 |
| 50 | kr.0.48640 | kr.24.32 |
| 100 | kr.0.46270 | kr.46.27 |
| 250 | kr.0.43368 | kr.108.42 |
| 500 | kr.0.41292 | kr.206.46 |
| 1.000 | kr.0.39315 | kr.393.15 |
| 2.500 | kr.0.36849 | kr.921.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.33507 | kr.2,010.42 |
| 12.000 | kr.0.31907 | kr.3,828.84 |
| 18.000 | kr.0.31007 | kr.5,581.26 |
| 30.000 | kr.0.29909 | kr.8,972.70 |
| 42.000 | kr.0.29207 | kr.12,266.94 |
| 60.000 | kr.0.28482 | kr.17,089.20 |
| 150.000 | kr.0.26699 | kr.40,048.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |
















