770847-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.14866
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11.197
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.3.71017
Datasheet
3 Rectangular Connectors - Housings Plug White 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770847-1

DigiKey Part Number
A114407-ND
Manufacturer
Manufacturer Product Number
770847-1
Description
CONN PLUG HSG 3POS 4.14MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug White 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
770847-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.163" (4.14mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-172166-2TE Connectivity AMP Connectors01-172166-2-NDkr.3.14866Parametric Equivalent
172166-1TE Connectivity AMP Connectors0A25588-NDkr.4.95000Parametric Equivalent
172337-1TE Connectivity AMP Connectors11.197A106198-NDkr.3.42000Parametric Equivalent
1-172166-2TE Connectivity01111-1-172166-2-NDkr.3.71017Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
7.500kr.6.53585kr.49,018.88
Manufacturers Standard Package
Unit Price without VAT:kr.6.53585
Unit Price with VAT:kr.8.16981