Pin Contact Tin Crimp 26-30 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770835-1

DigiKey Part Number
A25667TR-ND - Tape & Reel (TR)
A25667CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770835-1
Description
CONN PIN 26-30AWG TIN CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 26-30 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
770835-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77.796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.53900kr.5.39
25kr.0.50480kr.12.62
50kr.0.48060kr.24.03
100kr.0.45710kr.45.71
250kr.0.42832kr.107.08
500kr.0.40778kr.203.89
1.000kr.0.38826kr.388.26
2.500kr.0.36394kr.909.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32471kr.3,247.10
20.000kr.0.30920kr.6,184.00
30.000kr.0.30048kr.9,014.40
50.000kr.0.28984kr.14,492.00
70.000kr.0.28305kr.19,813.50
100.000kr.0.27602kr.27,602.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750