Socket Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770642-1

DigiKey Part Number
A100821TR-ND - Tape & Reel (TR)
A100821CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770642-1
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
770642-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-20 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
130.0µin (3.30µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.56400kr.5.64
25kr.0.53000kr.13.25
50kr.0.50600kr.25.30
100kr.0.48120kr.48.12
250kr.0.45116kr.112.79
500kr.0.42960kr.214.80
1.000kr.0.40906kr.409.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.38805kr.1,241.76
6.400kr.0.36950kr.2,364.80
9.600kr.0.35908kr.3,447.17
16.000kr.0.34636kr.5,541.76
22.400kr.0.33823kr.7,576.35
32.000kr.0.32982kr.10,554.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500