770642-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770642-1

DigiKey Part Number
A100821TR-ND - Tape & Reel (TR)
A100821CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770642-1
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
770642-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
130.0µin (3.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.73000kr.7.30
25kr.0.68080kr.17.02
50kr.0.64760kr.32.38
100kr.0.61700kr.61.70
250kr.0.57832kr.144.58
500kr.0.55066kr.275.33
1.000kr.0.52429kr.524.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.34554kr.1,105.73
6.400kr.0.32904kr.2,105.86
9.600kr.0.31975kr.3,069.60
16.000kr.0.30842kr.4,934.72
22.400kr.0.30119kr.6,746.66
32.000kr.0.29370kr.9,398.40
80.000kr.0.27532kr.22,025.60
160.000kr.0.26218kr.41,948.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750