
770424-1 | |
|---|---|
DigiKey Part Number | A25513-ND |
Manufacturer | |
Manufacturer Product Number | 770424-1 |
Description | CONN RCPT HSG 2POS 6.30MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770424-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.96100 | kr.29.61 |
| 25 | kr.2.77680 | kr.69.42 |
| 50 | kr.2.64260 | kr.132.13 |
| 100 | kr.2.51630 | kr.251.63 |
| 250 | kr.2.35872 | kr.589.68 |
| 500 | kr.2.24600 | kr.1,123.00 |
| 1.000 | kr.2.13874 | kr.2,138.74 |
| 2.500 | kr.2.00476 | kr.5,011.90 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |
























