Direct

770249-4 | |
|---|---|
DigiKey Part Number | A14267-ND |
Manufacturer | |
Manufacturer Product Number | 770249-4 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770249-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-770249-0 | TE Connectivity AMP Connectors | 20 | A31711-ND | kr.18.13000 | Direct |




















