15 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770106-1

DigiKey Part Number
A25535-ND
Manufacturer
Manufacturer Product Number
770106-1
Description
CONN PLUG HSG 15POS 5.03MM
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
770106-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.198" (5.03mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.198" (5.03mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 5.350 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.20937kr.3,209.37
Manufacturers Standard Package
Unit Price without VAT:kr.3.20937
Unit Price with VAT:kr.4.01171

Other Suppliers on DigiKey

2.720In Stock
Ships from WEC