
770071-1 | |
|---|---|
DigiKey Part Number | A14388-ND |
Manufacturer | |
Manufacturer Product Number | 770071-1 |
Description | CONN RCPT HSG 3POS 5.03MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770071-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.71400 | kr.27.14 |
| 25 | kr.2.54120 | kr.63.53 |
| 50 | kr.2.41940 | kr.120.97 |
| 100 | kr.2.30400 | kr.230.40 |
| 250 | kr.2.15916 | kr.539.79 |
| 500 | kr.2.05606 | kr.1,028.03 |
| 1.000 | kr.1.95779 | kr.1,957.79 |
| 2.500 | kr.1.83515 | kr.4,587.88 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |
















