
770066-1 | |
|---|---|
DigiKey Part Number | A14386-ND |
Manufacturer | |
Manufacturer Product Number | 770066-1 |
Description | CONN RCPT HSG 2POS 6.30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770066-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.248" (6.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.39000 | kr.2.39 |
| 10 | kr.2.01200 | kr.20.12 |
| 25 | kr.1.88600 | kr.47.15 |
| 50 | kr.1.79560 | kr.89.78 |
| 100 | kr.1.70990 | kr.170.99 |
| 250 | kr.1.60268 | kr.400.67 |
| 500 | kr.1.52608 | kr.763.04 |
| 1.000 | kr.1.45312 | kr.1,453.12 |
| 2.500 | kr.1.36208 | kr.3,405.20 |
| Unit Price without VAT: | kr.2.39000 |
|---|---|
| Unit Price with VAT: | kr.2.98750 |


























