767081-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.319.86467
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.360.47157
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.319.86467
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5
Unit Price: kr.344.01000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.330.43650
Datasheet
Image for 767081-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767081-3

DigiKey Part Number
767081-3-ND
Manufacturer
Manufacturer Product Number
767081-3
Description
CONN RCPT 114P SMD PALLAD-NICKEL
Customer Reference
Detailed Description
114 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
767081-3 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Palladium-Nickel
Part Status
Obsolete
Contact Finish Thickness
5.00µin (0.127µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Number of Positions
114
Height Above Board
0.236" (6.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767081-3TE Connectivity AMP Connectors05767081-3-NDkr.319.86467Direct
5767054-3TE Connectivity AMP Connectors0A101818-NDkr.360.47157Similar
5767061-3TE Connectivity AMP Connectors05767061-3-NDkr.319.86467Similar
767054-3TE Connectivity AMP Connectors5A115653-NDkr.344.01000Similar
767061-3TE Connectivity AMP Connectors0767061-3-NDkr.330.43650Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types