



750678-1 | |
---|---|
DigiKey Part Number | A121635-ND |
Manufacturer | |
Manufacturer Product Number | 750678-1 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 750678-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.11000 | kr.42.11 |
17 | kr.34.48471 | kr.586.24 |
34 | kr.32.83941 | kr.1,116.54 |
51 | kr.31.91216 | kr.1,627.52 |
102 | kr.30.38873 | kr.3,099.65 |
255 | kr.28.48651 | kr.7,264.06 |
510 | kr.27.12747 | kr.13,835.01 |
1.003 | kr.25.86462 | kr.25,942.21 |
2.516 | kr.25.12959 | kr.63,226.05 |
Unit Price without VAT: | kr.42.11000 |
---|---|
Unit Price with VAT: | kr.52.63750 |