



749081-1 | |
|---|---|
DigiKey Part Number | A23544-ND |
Manufacturer | |
Manufacturer Product Number | 749081-1 |
Description | CONN BACKSHELL 100P 180DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 749081-1 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Primary Material Metal |
Series | Material Metal, Zinc |
Packaging Bulk | Plating Nickel over Copper |
Part Status Active | Hardware Assembly Hardware, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 100 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5749081-1 | TE Connectivity AMP Connectors | 70 | A33504-ND | kr.182.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.171.38100 | kr.17,138.10 |
| Unit Price without VAT: | kr.171.38100 |
|---|---|
| Unit Price with VAT: | kr.214.22625 |


