Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

747845-3 | |
|---|---|
DigiKey Part Number | A23306-ND |
Manufacturer | |
Manufacturer Product Number | 747845-3 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747845-3 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Ground Strap |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747845-3 | TE Connectivity AMP Connectors | 0 | A32120-ND | kr.34.87000 | Direct |
| 622-015-260-042 | EDAC Inc. | 0 | 151-1468-ND | kr.17.31000 | Direct |
| 182-015-213R171 | NorComp Inc. | 371 | 182-915FE-ND | kr.17.31000 | Similar |
| 182-015-213R531 | NorComp Inc. | 15.953 | 182-15FE-ND | kr.17.75000 | Similar |
| 182-015-213R561 | NorComp Inc. | 9 | 182-015-213R561-ND | kr.21.43000 | Similar |






















