Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

747715-2 | |
|---|---|
DigiKey Part Number | A23127-ND |
Manufacturer | |
Manufacturer Product Number | 747715-2 |
Description | CONN D-SUB RCPT 37POS VERT PRESS |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747715-2 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Termination Press-Fit |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747715-2 | TE Connectivity AMP Connectors | 25 | A32048-ND | kr.182.15000 | Direct |
| 09664516513 | HARTING | 195 | 1195-2565-ND | kr.90.28000 | Similar |
| 09664517513 | HARTING | 1 | 09664517513-ND | kr.84.45000 | Similar |
| 09664556513 | HARTING | 0 | 09664556513-ND | kr.119.11600 | Similar |
| 172-E37-213R001 | NorComp Inc. | 956 | 1537FNEA-ND | kr.71.83000 | Similar |



















