



747459-2 | |
|---|---|
DigiKey Part Number | A23357-ND |
Manufacturer | |
Manufacturer Product Number | 747459-2 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747459-2 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747459-2 | TE Connectivity AMP Connectors | 91 | A33993-ND | kr.72.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.03000 | kr.46.03 |
| 10 | kr.39.08600 | kr.390.86 |
| 25 | kr.36.63760 | kr.915.94 |
| 50 | kr.34.88640 | kr.1,744.32 |
| 140 | kr.32.44179 | kr.4,541.85 |
| 280 | kr.30.89393 | kr.8,650.30 |
| Unit Price without VAT: | kr.46.03000 |
|---|---|
| Unit Price with VAT: | kr.57.53750 |














