747301-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2.727
Unit Price: kr.115.26000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 266
Unit Price: kr.137.32000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.120.92200
Datasheet

Similar


HARTING
In Stock: 198
Unit Price: kr.90.04000
Datasheet

Similar


HARTING
In Stock: 51
Unit Price: kr.84.17000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.117.21840
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.116.63920
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.36.79075
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.69.65350
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.11.20688
Datasheet
747301-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747301-7

DigiKey Part Number
A23215-ND
Manufacturer
Manufacturer Product Number
747301-7
Description
CONN D-SUB RCPT 37POS VERT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.