
747043-3 | |
|---|---|
DigiKey Part Number | AML15K-ND |
Manufacturer | |
Manufacturer Product Number | 747043-3 |
Description | CONN D-SUB PLUG 15POS IDC |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1.25A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658608-3 | TE Connectivity AMP Connectors | 3.379 | AML15B-ND | kr.99.41000 | Direct |
| 09662286700 | HARTING | 100 | 1195-2538-ND | kr.72.02000 | Similar |
| 8215-6000 | 3M | 0 | 19-8215-6000-ND | kr.57.69000 | Similar |
| 8215-6000 | 3M | 44 | MMR15K-ND | kr.53.64000 | Similar |




