
746610-3 | |
|---|---|
DigiKey Part Number | ADM16T-ND |
Manufacturer | |
Manufacturer Product Number | 746610-3 |
Description | CONN DIP HDR IDC 16POS VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 746610-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded; 26-30 AWG Solid | |
Features | Feed Through | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.00000 | kr.16.00 |
| 10 | kr.13.61600 | kr.136.16 |
| 25 | kr.12.76080 | kr.319.02 |
| 50 | kr.12.14920 | kr.607.46 |
| 100 | kr.11.56940 | kr.1,156.94 |
| 250 | kr.10.84452 | kr.2,711.13 |
| 500 | kr.10.32684 | kr.5,163.42 |
| 1.000 | kr.9.83406 | kr.9,834.06 |
| 2.500 | kr.9.21883 | kr.23,047.08 |
| Unit Price without VAT: | kr.16.00000 |
|---|---|
| Unit Price with VAT: | kr.20.00000 |

