Similar

746290-5 | |
|---|---|
DigiKey Part Number | ASN24A-ND |
Manufacturer | |
Manufacturer Product Number | 746290-5 |
Description | CONN RCPT 24P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 746290-5 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Forked | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658623-5 | TE Connectivity AMP Connectors | 5.278 | ASC24B-ND | kr.21.05000 | Direct |
| 89124-0001 | 3M | 4.435 | MSC24A-ND | kr.18.39000 | Similar |



