746288-8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 4.386
Unit Price: kr.21.35000
Datasheet

Similar


3M
In Stock: 5.306
Unit Price: kr.13.27000
Datasheet
34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

746288-8

DigiKey Part Number
AKN34A-ND
Manufacturer
Manufacturer Product Number
746288-8
Description
CONN RCPT 34P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
746288-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Forked
Contact Finish
Gold
Number of Positions
34
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658622-8TE Connectivity AMP Connectors4.386AKC34B-NDkr.21.35000Direct
89134-01013M5.306MKC34A-NDkr.13.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes