Similar
Similar

746285-8 | |
|---|---|
DigiKey Part Number | AKC34G-ND |
Manufacturer | |
Manufacturer Product Number | 746285-8 |
Description | CONN RCPT 34P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 746285-8 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Forked | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658621-8 | TE Connectivity AMP Connectors | 6.407 | AKC34H-ND | kr.18.20000 | Direct |
| 66900-234LF | Amphenol CS (FCI) | 5.680 | 609-3651-ND | kr.28.85000 | Similar |
| 89134-0101HA | 3M | 2.036 | 3M157228-ND | kr.17.69000 | Similar |




