Similar
Similar
Similar

746285-1 | |
|---|---|
DigiKey Part Number | AKC10G-ND |
Manufacturer | |
Manufacturer Product Number | 746285-1 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 746285-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Forked | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658621-1 | TE Connectivity AMP Connectors | 23.841 | AKC10H-ND | kr.9.38000 | Direct |
| 66900-210LF | Amphenol CS (FCI) | 28 | 609-3644-ND | kr.17.63000 | Similar |
| 66902-210LF | Amphenol CS (FCI) | 0 | 66902-210LF-ND | kr.8.51386 | Similar |
| 89110-0101HA | 3M | 0 | 3M155961-ND | kr.10.65000 | Similar |





