Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

745413-1 | |
|---|---|
DigiKey Part Number | A23145-ND |
Manufacturer | |
Manufacturer Product Number | 745413-1 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745413-1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09644227210 | HARTING | 0 | 09644227210-ND | kr.322.68560 | Similar |
| 09644227230 | HARTING | 0 | 09644227230-ND | kr.612.37280 | Similar |
| 09644227240 | HARTING | 0 | 09644227240-ND | kr.540.65760 | Similar |
| 171-037-113R001 | NorComp Inc. | 596 | 4237ME-ND | kr.35.95000 | Similar |
| 172-037-183L001 | NorComp Inc. | 32 | 12637MA-ND | kr.107.40000 | Similar |















