


745229-2 | |
|---|---|
DigiKey Part Number | A5802TR-ND - Tape & Reel (TR) A5802CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 745229-2 |
Description | CONN PIN 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745229-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.57600 | kr.35.76 |
| 25 | kr.3.35000 | kr.83.75 |
| 50 | kr.3.18900 | kr.159.45 |
| 100 | kr.3.03620 | kr.303.62 |
| 250 | kr.2.84616 | kr.711.54 |
| 500 | kr.2.71010 | kr.1,355.05 |
| 1.000 | kr.2.58063 | kr.2,580.63 |
| 2.500 | kr.2.41902 | kr.6,047.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.2.20897 | kr.26,507.64 |
| 24.000 | kr.2.10364 | kr.50,487.36 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

























