
745051-1 | |
|---|---|
DigiKey Part Number | 745051-1-ND |
Manufacturer | |
Manufacturer Product Number | 745051-1 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745051-1 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Voltage Rating 125V |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |



