
7-967288-1 | |
|---|---|
DigiKey Part Number | A123185-ND |
Manufacturer | |
Manufacturer Product Number | 7-967288-1 |
Description | CONN HEADER R/A 134POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 134 (9 + 24 + 52 + 40 + 9) position |
Datasheet | Datasheet |
EDA/CAD Models | 7-967288-1 Models |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 1.138" (28.90mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide, Board Lock |
Number of Positions Loaded All | Operating Temperature -40°C ~ 130°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.68000 | kr.91.68 |
| 50 | kr.69.55740 | kr.3,477.87 |
| 100 | kr.66.23780 | kr.6,623.78 |
| 500 | kr.59.13318 | kr.29,566.59 |
| 1.000 | kr.56.31461 | kr.56,314.61 |
| Unit Price without VAT: | kr.91.68000 |
|---|---|
| Unit Price with VAT: | kr.114.60000 |

