Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7-928344-2 | |
|---|---|
DigiKey Part Number | 7-928344-2-ND |
Manufacturer | |
Manufacturer Product Number | 7-928344-2 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-928344-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-928344-2 | TE Connectivity AMP Connectors | 0 | 17-1-928344-2-ND | kr.0.27512 | Parametric Equivalent |
| 2-928344-2 | TE Connectivity AMP Connectors | 0 | A119462-ND | kr.0.16598 | Parametric Equivalent |
| 8-928344-2 | TE Connectivity AMP Connectors | 0 | 8-928344-2-ND | kr.0.17059 | Parametric Equivalent |
| 9-928344-2 | TE Connectivity AMP Connectors | 0 | 9-928344-2-ND | kr.0.20243 | Parametric Equivalent |
| 928344-2 | TE Connectivity AMP Connectors | 14.900 | A116772-ND | kr.0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.2.49001 | kr.37,350.15 |
| Unit Price without VAT: | kr.2.49001 |
|---|---|
| Unit Price with VAT: | kr.3.11251 |






