Similar
Similar
Similar



7-535542-0 | |
|---|---|
DigiKey Part Number | 7-535542-0-ND |
Manufacturer | |
Manufacturer Product Number | 7-535542-0 |
Description | CONN RCPT 40POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-535542-0 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.265" (6.73mm) |
Connector Type | Contact Length - Post 0.130" (3.30mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416-83-240-41-006101 | Preci-Dip | 0 | 416-83-240-41-006101-ND | kr.35.46392 | Similar |
| 416-87-240-41-006101 | Preci-Dip | 0 | 416-87-240-41-006101-ND | kr.24.06536 | Similar |
| 803-83-040-10-001101 | Preci-Dip | 0 | 803-83-040-10-001101-ND | kr.34.72370 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | kr.39.85612 | kr.26,305.04 |
| Unit Price without VAT: | kr.39.85612 |
|---|---|
| Unit Price with VAT: | kr.49.82015 |



