



7-338069-6 | |
|---|---|
DigiKey Part Number | A99434TR-ND - Tape & Reel (TR) A99434CT-ND - Cut Tape (CT) A99434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-338069-6 |
Description | CONN RCPT 6POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-338069-6 Models |
Category | Termination |
Mfr | Fastening Type Friction Lock |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Red |
Part Status Active | Insulation Height 0.209" (5.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.5.53989 | kr.4,985.90 |
| 1.800 | kr.5.27552 | kr.9,495.94 |
| 2.700 | kr.5.12681 | kr.13,842.39 |
| 4.500 | kr.4.94542 | kr.22,254.39 |
| 6.300 | kr.4.82949 | kr.30,425.79 |
| 9.000 | kr.4.70958 | kr.42,386.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.7.87400 | kr.78.74 |
| 100 | kr.6.69380 | kr.669.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.7.22800 | kr.72.28 |
| 100 | kr.6.14410 | kr.614.41 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |












