7-2301994-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.48.72036
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.51.35654
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.51.03700
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.51.03700
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.51.03700
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: kr.49.45000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: kr.48.69000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: kr.48.69000
Datasheet
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-2301994-1

DigiKey Part Number
17-7-2301994-1-ND
Manufacturer
Manufacturer Product Number
7-2301994-1
Description
RJ45 JACK INT.MAG. 1GB 1X1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
7-2301994-1 Models
Product Attributes
Filter Similar Products
Category
LED Color
Does Not Contain LED
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
8
Series
Shielding
Shielded, EMI Finger
Packaging
Tray
Features
Board Guide
Part Status
Active
Tab Direction
Down
Connector Type
RJ45
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Applications
1G Base-T, AutoMDIX
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Shield Material
Brass
Orientation
90° Angle (Right)
Housing Material
Liquid Crystal Polymer (LCP)
Termination
Solder
Base Product Number
Height Above Board
0.537" (13.64mm)
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7-2301994-2TE Connectivity AMP Connectors017-7-2301994-2-NDkr.48.72036Parametric Equivalent
7-2301994-3TE Connectivity AMP Connectors017-7-2301994-3-NDkr.51.35654Parametric Equivalent
1664096Phoenix Contact0277-1664096TR-NDkr.51.03700Parametric Equivalent
1664097Phoenix Contact0277-1664097TR-NDkr.51.03700Parametric Equivalent
1664098Phoenix Contact0277-1664098TR-NDkr.51.03700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2.400kr.39.54575kr.94,909.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.54575
Unit Price with VAT:kr.49.43219