7-2232265-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14.631
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.37953
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.37953
Datasheet
2 Rectangular Connectors - Housings Plug Green 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Green 0.236" (6.00mm)
7-2232265-2
7-2232265-2

7-2232265-2

DigiKey Part Number
7-2232265-2-ND
Manufacturer
Manufacturer Product Number
7-2232265-2
Description
CONN PLUG HSG 2POS 6.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Green 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7-2232265-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Green
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6
Contact Type
Female Blade Socket
Operating Temperature
-55°C ~ 140°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-2232265-2TE Connectivity AMP Connectors14.631A118773-NDkr.4.88000Parametric Equivalent
6-2232265-2TE Connectivity AMP Connectors06-2232265-2-NDkr.2.37953Parametric Equivalent
8-2232265-2TE Connectivity AMP Connectors08-2232265-2-NDkr.2.37953Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
21.000kr.1.36270kr.28,616.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.36270
Unit Price with VAT:kr.1.70338