
7-215570-8 | |
|---|---|
DigiKey Part Number | A99424TR-ND - Tape & Reel (TR) A99424CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-215570-8 |
Description | CONN DIP HDR IDC 8POS 28AWG PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 7-215570-8 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 28 AWG, Stranded or Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 8 | Color Red |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.9.35800 | kr.93.58 |
| 25 | kr.8.76960 | kr.219.24 |
| 50 | kr.8.34980 | kr.417.49 |
| 100 | kr.7.95100 | kr.795.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.60168 | kr.1,900.42 |
| 500 | kr.7.23864 | kr.3,619.32 |
| 750 | kr.7.03444 | kr.5,275.83 |
| 1.250 | kr.6.78547 | kr.8,481.84 |
| 1.750 | kr.6.62635 | kr.11,596.11 |
| 2.500 | kr.6.46173 | kr.16,154.33 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |


