
7-215570-4 | |
|---|---|
DigiKey Part Number | A99426TR-ND - Tape & Reel (TR) A99426CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-215570-4 |
Description | CONN DIP HDR IDC 4POS 28AWG PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 7-215570-4 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 28 AWG, Stranded or Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 4 | Color Red |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.7.36100 | kr.73.61 |
| 25 | kr.6.89520 | kr.172.38 |
| 50 | kr.6.56580 | kr.328.29 |
| 100 | kr.6.25250 | kr.625.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.97760 | kr.1,494.40 |
| 500 | kr.5.69218 | kr.2,846.09 |
| 750 | kr.5.53152 | kr.4,148.64 |
| 1.250 | kr.5.33574 | kr.6,669.68 |
| 1.750 | kr.5.21058 | kr.9,118.52 |
| 2.500 | kr.5.08113 | kr.12,702.82 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |










