
7-215083-6 | |
|---|---|
DigiKey Part Number | A99463TR-ND - Tape & Reel (TR) A99463CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-215083-6 |
Description | CONN PLUG 6POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 7-215083-6 Models |
Category | Row Spacing 0.059" (1.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 6 | Color Red |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.70800 | kr.67.08 |
| 25 | kr.6.28680 | kr.157.17 |
| 50 | kr.5.98620 | kr.299.31 |
| 100 | kr.5.69970 | kr.569.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.44960 | kr.1,362.40 |
| 500 | kr.5.18916 | kr.2,594.58 |
| 750 | kr.5.04284 | kr.3,782.13 |
| 1.250 | kr.4.86425 | kr.6,080.31 |
| 1.750 | kr.4.75014 | kr.8,312.75 |
| 2.500 | kr.4.63216 | kr.11,580.40 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |









