7-1971775-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 487
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.769
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.13949
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.158
Unit Price: kr.5.96000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.31336
Datasheet
6 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Taking Commercial Drone Reliability to New Heights

7-1971775-3

DigiKey Part Number
7-1971775-3-ND
Manufacturer
Manufacturer Product Number
7-1971775-3
Description
CONN RCPT HSG 6POS 6.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7-1971775-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.319" (8.10mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Tab
Operating Temperature
-55°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1971775-3TE Connectivity AMP Connectors487A115809-NDkr.4.88000Parametric Equivalent
2-1971775-3TE Connectivity AMP Connectors02-1971775-3-NDkr.5.33000Parametric Equivalent
3-1971775-3TE Connectivity AMP Connectors2.7693-1971775-3-NDkr.5.33000Parametric Equivalent
4-1971775-3TE Connectivity AMP Connectors04-1971775-3-NDkr.3.13949Parametric Equivalent
5-1971775-3TE Connectivity AMP Connectors1.158A118793-NDkr.5.96000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.2.34210kr.2,810.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.34210
Unit Price with VAT:kr.2.92763