Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



7-147424-4 | |
|---|---|
DigiKey Part Number | 7-147424-4-ND |
Manufacturer | |
Manufacturer Product Number | 7-147424-4 |
Description | CONN RCPT 48POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-147424-4 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.320" (8.13mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416-83-248-41-007101 | Preci-Dip | 0 | 416-83-248-41-007101-ND | kr.58.36290 | Similar |
| 416-83-248-41-012101 | Preci-Dip | 0 | 416-83-248-41-012101-ND | kr.54.84673 | Similar |
| 416-87-248-41-007101 | Preci-Dip | 0 | 416-87-248-41-007101-ND | kr.41.44554 | Similar |
| 416-87-248-41-012101 | Preci-Dip | 0 | 416-87-248-41-012101-ND | kr.38.54950 | Similar |
| 803-83-048-10-005101 | Preci-Dip | 0 | 803-83-048-10-005101-ND | kr.64.88792 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | kr.39.11276 | kr.21,120.89 |
| Unit Price without VAT: | kr.39.11276 |
|---|---|
| Unit Price with VAT: | kr.48.89095 |









