
7-1437719-8 | |
|---|---|
DigiKey Part Number | A106599-ND |
Manufacturer | |
Manufacturer Product Number | 7-1437719-8 |
Description | CONN RCPT FMALE 8POS SOLDER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7-1437719-8 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Tribor |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-2 |
Connector Type | Features Board Lock |
Number of Positions 8 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1A |
Mounting Feature Bulkhead | Voltage Rating 60VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.228.08150 | kr.114,040.75 |
| Unit Price without VAT: | kr.228.08150 |
|---|---|
| Unit Price with VAT: | kr.285.10188 |


