7-1377173-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 28.451
Unit Price: kr.3.61000
Datasheet
Image for 7-1377173-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1377173-0

DigiKey Part Number
A136564-ND
Manufacturer
Manufacturer Product Number
7-1377173-0
Description
CONN RING CIRC 16-22AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
7-1377173-0 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Obsolete
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.469" (11.91mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.078" (27.38mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31894TE Connectivity AMP Connectors28.451A0885-NDkr.3.61000Similar
Obsolete
Marketplace Stock: 9.250 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.250In Stock
Ships from WEC