



6WWV-06-008 | |
---|---|
DigiKey Part Number | A136550-ND |
Manufacturer | |
Manufacturer Product Number | 6WWV-06-008 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 6WWV-06-008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Wire Wrap | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.36000 | kr.31.36 |
10 | kr.22.23400 | kr.222.34 |
25 | kr.19.51240 | kr.487.81 |
90 | kr.16.64356 | kr.1,497.92 |
180 | kr.15.49083 | kr.2,788.35 |
270 | kr.14.92693 | kr.4,030.27 |
540 | kr.14.12493 | kr.7,627.46 |
1.080 | kr.13.95343 | kr.15,069.70 |
Unit Price without VAT: | kr.31.36000 |
---|---|
Unit Price with VAT: | kr.39.20000 |