



6PCR-04-008 | |
|---|---|
DigiKey Part Number | A136477-ND |
Manufacturer | |
Manufacturer Product Number | 6PCR-04-008 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination PC Pin |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 4 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.72000 | kr.28.72 |
| 10 | kr.20.43400 | kr.204.34 |
| 25 | kr.17.88880 | kr.447.22 |
| 50 | kr.16.30400 | kr.815.20 |
| 160 | kr.14.24719 | kr.2,279.55 |
| 320 | kr.13.33144 | kr.4,266.06 |
| 640 | kr.12.60502 | kr.8,067.21 |
| 1.120 | kr.12.13363 | kr.13,589.67 |
| 5.120 | kr.11.24512 | kr.57,575.01 |
| Unit Price without VAT: | kr.28.72000 |
|---|---|
| Unit Price with VAT: | kr.35.90000 |

