
696460-1 | |
|---|---|
DigiKey Part Number | 696460-1-ND |
Manufacturer | |
Manufacturer Product Number | 696460-1 |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.648" (16.46mm) |
Terminal Style Slotted and Round | Diameter - Barrel OD 0.980" (24.89mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Ring ID 0.390" (9.91mm) |
Length - Overall 4.940" (125.48mm) | Base Product Number |
Width - Outer Edges 1.190" (30.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.180.99620 | kr.18,099.62 |
| Unit Price without VAT: | kr.180.99620 |
|---|---|
| Unit Price with VAT: | kr.226.24525 |



