
696422-3 | |
|---|---|
DigiKey Part Number | A33723-ND |
Manufacturer | |
Manufacturer Product Number | 696422-3 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696422-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.677" (17.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Radiation Resistant, Serrated Termination | |
Color | Natural, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.48000 | kr.5.48 |
| 10 | kr.4.67600 | kr.46.76 |
| 25 | kr.4.38080 | kr.109.52 |
| 50 | kr.4.17060 | kr.208.53 |
| 100 | kr.3.97130 | kr.397.13 |
| 250 | kr.3.72244 | kr.930.61 |
| 500 | kr.3.54466 | kr.1,772.33 |
| 1.000 | kr.3.37535 | kr.3,375.35 |
| 3.000 | kr.3.12365 | kr.9,370.95 |
| Unit Price without VAT: | kr.5.48000 |
|---|---|
| Unit Price with VAT: | kr.6.85000 |




