Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696422-2

DigiKey Part Number
A128997-ND
Manufacturer
Manufacturer Product Number
696422-2
Description
CONN RING CIRC 16-22AWG #4 CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
696422-2 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Radiation Resistant, Serrated Termination
Part Status
Active
Color
Natural, Red Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.218" (5.54mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
0.677" (17.20mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.602
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.6.51100kr.65.11
25kr.6.10400kr.152.60
50kr.5.81120kr.290.56
100kr.5.53360kr.553.36
250kr.5.18636kr.1,296.59
500kr.4.93874kr.2,469.37
1.000kr.4.70295kr.4,702.95
3.000kr.4.35220kr.13,056.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750