
696420-3 | |
---|---|
DigiKey Part Number | A136440-ND |
Manufacturer | |
Manufacturer Product Number | 696420-3 |
Description | CONN RING CIRC 24-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696420-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.027" (0.69mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.797" (20.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Radiation Resistant, Serrated Termination | |
Color | Natural | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.71000 | kr.11.71 |
10 | kr.9.95200 | kr.99.52 |
25 | kr.9.32600 | kr.233.15 |
50 | kr.8.88060 | kr.444.03 |
100 | kr.8.45630 | kr.845.63 |
250 | kr.7.92628 | kr.1,981.57 |
500 | kr.7.54778 | kr.3,773.89 |
1.000 | kr.7.18752 | kr.7,187.52 |
3.000 | kr.6.65171 | kr.19,955.13 |
Unit Price without VAT: | kr.11.71000 |
---|---|
Unit Price with VAT: | kr.14.63750 |