Ring Terminal Connector 4 Stud Circular 24-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696420-2

DigiKey Part Number
A128995-ND
Manufacturer
Manufacturer Product Number
696420-2
Description
CONN RING CIRC 24-26AWG #4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 24-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
696420-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Radiation Resistant, Serrated Termination
Terminal Type
Circular
Color
Natural
Stud/Tab Size
4 Stud
Contact Material
Copper
Thickness
0.027" (0.69mm)
Contact Finish
Tin
Width - Outer Edges
0.203" (5.16mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
0.741" (18.82mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.371
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.9.07900kr.90.79
25kr.8.50840kr.212.71
50kr.8.10260kr.405.13
100kr.7.71510kr.771.51
250kr.7.23164kr.1,807.91
500kr.6.88638kr.3,443.19
1.000kr.6.55772kr.6,557.72
3.000kr.6.53069kr.19,592.07
Manufacturers Standard Package
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750