Similar

696217-2 | |
|---|---|
DigiKey Part Number | 696217-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 696217-2 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Tape & Reel (TR) | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.185" (4.70mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.955" (24.26mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-165536-2 | TE Connectivity AMP Connectors | 0 | 17-2-165536-2TR-ND | kr.7.10746 | Similar |


