Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

696050-2 | |
|---|---|
DigiKey Part Number | A136433TR-ND - Tape & Reel (TR) A136433CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 696050-2 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696050-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Red |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.406" (10.31mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.390" (35.31mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 696050-1 | TE Connectivity AMP Connectors | 949 | A136432-ND | kr.11.22000 | Parametric Equivalent |
| 0190670039 | Molex | 0 | WM13656-ND | kr.5.45000 | Parametric Equivalent |
| 0190670040 | Molex | 5 | 900-0190670040CT-ND | kr.7.76000 | Parametric Equivalent |
| 0190710180 | Molex | 2.354 | WM13715-ND | kr.4.87000 | Parametric Equivalent |
| 0190710181 | Molex | 632 | WM6967CT-ND | kr.7.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.29000 | kr.14.29 |
| 10 | kr.12.16000 | kr.121.60 |
| 25 | kr.11.39440 | kr.284.86 |
| 50 | kr.10.84960 | kr.542.48 |
| 100 | kr.10.33160 | kr.1,033.16 |
| 250 | kr.9.68448 | kr.2,421.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.49872 | kr.4,749.36 |
| 1.000 | kr.9.04541 | kr.9,045.41 |
| 1.500 | kr.8.79046 | kr.13,185.69 |
| 2.500 | kr.8.47943 | kr.21,198.58 |
| 3.500 | kr.8.28068 | kr.28,982.38 |
| 5.000 | kr.8.07515 | kr.40,375.75 |
| Unit Price without VAT: | kr.14.29000 |
|---|---|
| Unit Price with VAT: | kr.17.86250 |





