0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696018-2

DigiKey Part Number
A136428TR-ND - Tape & Reel (TR)
A136428CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
696018-2
Description
CONN QC RCPT 18-22AWG 0.205
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
696018-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.800" (20.32mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.205" (5.21mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.135" (3.43mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.891
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.5.33200kr.53.32
25kr.4.99840kr.124.96
50kr.4.76000kr.238.00
100kr.4.53180kr.453.18
250kr.4.24780kr.1,061.95
500kr.4.04492kr.2,022.46
1.000kr.3.85180kr.3,851.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.59771kr.14,390.84
8.000kr.3.42611kr.27,408.88
12.000kr.3.32957kr.39,954.84
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000